- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1438620-1
1438620-1
TE Connectivity / AMP Brand
40 WAY ARM PLUG, KEY L NSB
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
40 WAY ARM PLUG, KEY L NSB
Search Keywords: 14386201
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1438620-1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536698000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
60 -
Cable Exit Angle:180 °
-
Sealable:Yes
-
Width:1.471 in, 37.37 mm
-
Primary Product Color:Black
-
Serviceable:Yes
-
Hybrid Connector:No
-
Connector System:Wire-to-Board , Wire-to-Device
-
Terminal Position Assurance:Yes
-
Circuit Application:Signal
-
Connector & Housing Type:Housing for female terminals
-
Length:1.908 in, 48.47 mm
-
Row-to-Row Spacing:.189 in, 4.8 mm
-
Packaging Quantity:60
-
Number of Rows:4
-
Height:1.322 in, 33.57 mm
-
Packaging Method:Package
-
Strain Relief:No
-
Number of Positions:40
-
Operating Temperature (Max):100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C
-
Operating Temperature Range:-40 – 125 °C, -40 – 257 °F
-
Degree of Protection:IP67
-
Polarized:Yes
-
Body Material:PA GF
-
Mounting Feature:Without
-
Mating Tab Width:.025 in, .64 mm
-
Connector Position Assurance Capable:No
-
Centerline (Pitch):.1 in, 2.54 mm
-
Primary Locking Feature:Integrated in Housing
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
420
Order Increment:
60
11 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
420
$16.83
840
$8.88
1,260
$6.11
1,680 +
$5.98
Click for Quote
Log in
to unlock special pricing