- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1438543-1
1438543-1
TE Connectivity / AMP Brand
18P SMT LAC HDR ASY KEY CF,BLK
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
18P SMT LAC HDR ASY KEY CF,BLK
Search Keywords: 14385431
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1438543-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
34 -
Type:Shrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Surface Mount
-
Pitch:2.54 mm
-
Number of Contacts:18
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:Solder
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
34
Order Increment:
34
8 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
34
$3.40
68
$3.29
272
$3.05
510
$2.89
1,020
$2.88
2,516
$2.74
5,032
$2.70
7,514 +
$2.69
Click for Quote
Log in
to unlock special pricing