- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 1438299-2
TE Connectivity / AMP Brand
1438299-2
GET MALE TERM, A, SN
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1438299-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
11000 -
Contact Type:Signal
-
Gender:Pin
-
Contact Size:N/A
-
Wire Size:22-24 AWG
-
Contact Material:Copper Alloy
-
Contact Plating:Tin
-
Maximum Current Rating:N/A
-
Termination Method:Crimp