- Home ›
- All Products›
- 1438299-1
1438299-1
TE Connectivity / AMP Brand
GET MALE TERM, A, AU, REREEL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
GET MALE TERM, A, AU, REREEL
Search Keywords: 14382991
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1438299-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
11000 -
Interface Plating:Tin (Sn)
-
Crimp Type:F-Crimp
-
Primary Locking Feature:Clean Body
-
Sealable:No
-
Terminal Transmits:0 – 24 A (Low Power)
-
Typical Current Rating:6.5 A
-
Packaging Quantity:11000
-
Terminal Type:Tab
-
Packaging Method:Reel
-
Termination Method to Wire & Cable:Crimp
-
Mating Tab Width:.039 in, 1 mm
-
Wire Size Search:26 AWG, .13 mm²
-
Agency/Standard:SAE/USCAR-2 , USCAR-21
-
Mating Tab Thickness:.025 in, .64 mm
-
Operating Temperature Range:-40 – 125 °C, -40 – 257 °F
-
Wire Size:26 AWG, .13 mm²
-
Operating Temperature (Max):100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 80 °C, 85 °C, 90 °C, 176 °F, 185 °F
-
Contact Fabrication:Stamped & Formed
-
Contact Size:1mm
-
Wire Contact Termination Area Plating Material:Tin
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
8250
8 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
8,250
$0.7576
16,500
$0.3998
24,750
$0.2750
33,000 +
$0.2695
Click for Quote
Log in
to unlock special pricing