- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 1438254-1
1438254-1
TE Connectivity / AMP Brand
ID BAND .020 AL
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
ID BAND .020 AL
Search Keywords: 14382541
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1438254-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
15000 -
Type:Splice Terminal
-
Gender:N/A
-
Tab Size:N/A
-
Stud Size:N/A
-
Wire Size:N/A
-
Color:N/R
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
Buy all 1 in-stock or the regular minimum order quantity of 1000
Stock lot only:
1
MOQ for In Stock Qty:
1000
MOQ for out of Stock Qty:
11250
6 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$0.0366
1,000
$0.0333
2,500
$0.0318
5,000
$0.0315
7,500
$0.0312
11,250
$0.0306
22,500
$0.0304
33,750
$0.0302
45,000 +
$0.0301
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT