- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 1438238-9
1438238-9
TE Connectivity / AMP Brand
Blade Terminal 10-12AWG F 21.5mm 7.67mm Reel
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Blade Terminal 10-12AWG F 21.5mm 7.67mm Reel
Search Keywords: 14382389
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1438238-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
1500 -
Type:Blade Terminal
-
Gender:F
-
Dimension:21.5 x 7.67 mm
-
Wire Size:10-12 AWG
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
19,500
Ships today, if you order in
MOQ for In Stock Qty:
1500
MOQ for out of Stock Qty:
1500
Order Increment:
1500
10 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1,500
$0.5060
2,250
$0.5047
4,500
$0.3106
6,750
$0.2459
9,000 +
$0.2410
Click for Quote
Log in
to unlock special pricing