- Home ›
- All Products›
- 1438153-6
1438153-6
TE Connectivity / AMP Brand
1x6 sealed market key B
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
1x6 sealed market key B
Search Keywords: 14381536
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1438153-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Primary Product Color:Black
-
Packaging Quantity:1
-
Number of Rows:1
-
Terminal Position Assurance:Yes
-
Blank Cavity Position:1
-
Degree of Protection:IP67
-
Sealable:Yes
-
Circuit Application:Signal
-
Serviceable:Yes
-
Connector & Housing Type:Housing for female terminals
-
Packaging Method:Package
-
Connector Position Assurance Capable:Yes
-
Primary Locking Feature:Integrated in Housing
-
Number of Positions:6
-
Cable Exit Angle:180°
-
Connector System:Wire-to-Board , Wire-to-Device , Wire-to-Wire
-
Operating Temperature (Max):100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C
-
Product Width:1 in, 25.4 mm
-
Centerline (Pitch):.1 in, 2.54 mm
-
Row-to-Row Spacing:.203 in, .27 in, 5.15 mm, 6.85 mm
-
Mating Tab Width:.025 in, .64 mm
-
Operating Temperature Range:-40 – 125 °C, -40 – 257 °F
-
Product Length:1.236 in, 31.4 mm
-
Contact Size:.64mm
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Contact Type:Receptacle
-
Mating Alignment:With
-
Connector Shape:Rectangular
-
Strain Relief:Without
-
Housing Material:PA GF
-
Mating Alignment Type:Keyed
-
Connector Height:.772 in, 19.6 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
8 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
750
$5.10
1,500
$2.70
2,250
$1.90
3,000 +
$1.86
Click for Quote
Log in
to unlock special pricing