- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1438153-5
TE Connectivity / AMP Brand
1438153-5
1X6 SEALED MARKET KEY B
View Datasheet Ask the Datasheet Accessories Notify Me
- Socket Housing
- Number of Rows = 1
- 6 Positions
- Positions Loaded = 1, 6
- B Keying Arrangement
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1438153-5 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538906000 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Mounting: | Cable Mount |
| Body Orientation: | Straight |
| Gender: | RCP |
| Number of Contacts: | 6 |
| Maximum Current Rating: | 8/Contact A |