- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1438136-3
1438136-3
TE Connectivity / AMP Brand
GET PCM 70 WAY Plug ASSY Key C
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
GET PCM 70 WAY Plug ASSY Key C
Search Keywords: 14381363
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1438136-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
32 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Termination Method:Crimp
-
Number of Contacts:70
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
320
Order Increment:
32
10 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
320
$15.08
640
$7.96
960
$5.47
1,280 +
$5.37
Click for Quote
Log in
to unlock special pricing