Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1438136-1

Connector Housing PL - 70 Position - Crimp ST Cable Mount - Automotive Package.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Connector Housing PL - 70 Position - Crimp ST Cable Mount - Automotive Package.
Search Keywords: 14381361
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1438136-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 32
Mounting: Cable Mount
Body Orientation: Straight
Gender: PL
Termination Method: Crimp
Number of Contacts: 70
Operating Temperature: -40 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1438136-1 RoHS compliant?
Yes, 1438136-1 is RoHS compliant.
What is the lead time for 1438136-1?
The standard lead time for 1438136-1 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 8
Can Ship immediately
8 Weeks can ship 1/4/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$18.63
25
$11.01
50
$9.99
100
$9.70
128
$9.20
500 +
$8.89
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!