- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1438129-3
1438129-3
TE Connectivity / AMP Brand
50 WAY HARNESS ASSY KEYC(PROD)
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
50 WAY HARNESS ASSY KEYC(PROD)
Search Keywords: 14381293
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1438129-3
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538906000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Termination Method:Crimp
-
Number of Contacts:50
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:8/Contact A
-
Operating Temperature:-40 to 125 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
400
Order Increment:
40
8 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
400
$12.55
800
$6.62
1,200
$4.55
1,600 +
$4.46
Click for Quote
Log in
to unlock special pricing