- Home ›
- All Products›
- 1438082-1
1438082-1
TE Connectivity / AMP Brand
46 WAY KEY A HARNESS PLUG ASSY
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
46 WAY KEY A HARNESS PLUG ASSY
Product Highlights:
- Socket Assembly
- Contact Gender = Receptacle
- Number of Rows = 4
- Number of Positions = 46
- Positions Loaded = None
Search Keywords: 14380821
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1438082-1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538906000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
48 -
Primary Locking Feature:Integrated in Housing
-
Packaging Quantity:48
-
Body Material:PA GF
-
Terminal Position Assurance:Yes
-
Number of Positions:46
-
Sealable:Yes
-
Packaging Method:Package
-
Connector Position Assurance Capable:No
-
Strain Relief:Add By Accessory
-
Circuit Application:Signal
-
Connector & Housing Type:Housing for female terminals
-
Primary Product Color:Black
-
Degree of Protection:IP67
-
Hybrid Connector:Yes
-
Mounting Feature:Without
-
Serviceable:Yes
-
Cable Exit Angle:180°
-
Mating Alignment Type:Polarized
-
Product Height:1.551 in, 39.4 mm
-
Product Width:2.433 in, 61.8 mm
-
Mating Tab Width:.025 in, .059 in, .64 mm, 1.5 mm
-
Operating Temperature (Max):100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C
-
Product Length:1.362 in, 34.6 mm
-
Centerline (Pitch):.1 in, 2.54 mm
-
Operating Temperature Range:-40 – 125 °C, -40 – 257 °F
-
Row-to-Row Spacing:.203 in, .27 in, 5.15 mm, 6.85 mm
-
Number of Rows:2 , 4
-
Connector System:Wire-to-Board , Wire-to-Device
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
336
Order Increment:
48
8 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
336
$24.37
672
$12.86
1,008
$8.85
1,344 +
$8.67
Click for Quote
Log in
to unlock special pricing