- Home ›
- All Products›
- 1437666-5
1437666-5
TE Connectivity / AMP Brand
JC6-T308-09=JC6 ASSEMBLY
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
JC6-T308-09=JC6 ASSEMBLY
Search Keywords: 14376665
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1437666-5
-
Alias/AKA:JC6-T308-09
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Top Termination Type:Wire Clamp Combo Head
-
Screw Material:Steel
-
Number of Positions:9
-
Circuit Application:Power
-
Mounting Options:End Mounting Ears
-
Barrier Strip Style:Dual Barrier
-
Screw Head Type:Wire Clamp Combo Head
-
Number of Levels:1
-
Number of Rows:1
-
Housing Material:Thermoplastic
-
UL Flammability Rating:UL 94V-0
-
Connector System:Wire-to-Board
-
Packaging Quantity:40
-
Screw Plating Material:Zinc Chromate
-
Packaging Method:Package
-
Connector Mounting Type:Panel Mount
-
Bottom Termination Type:Solder Turret
-
Contact Current Rating (Max):20 A, 5 A
-
Centerline (Pitch):.375 in, 9.53 mm
-
Wire Size:22 – 12 AWG, .3 – 3 mm²
-
Product Orientation:Vertical
-
Contact Base Material:Copper Alloy
-
Block Style:Insulated Turret
-
Thread Size:6-32
-
PCB Contact Termination Area Plating Material:Tin
-
Product Length:4.064 in, 103.23 mm
-
Operating Voltage:300 V, 600 V
-
Primary Product Color:Black
-
Connector & Contact Terminates To:Wire & Cable
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1260
24 Weeks
can ship
10/27/26
Price (USD)
Qty
Unit Price
1,260
$17.29
2,520
$8.83
3,780
$6.01
5,040 +
$5.89
Click for Quote
Log in
to unlock special pricing