- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1437664-5
1437664-5
TE Connectivity / AMP Brand
NC6-P107-03=NC6 ASSEMBLY
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
NC6-P107-03=NC6 ASSEMBLY
Product Highlights:
- Barrier Strip
- Dual Barrier Block Series
- Base Style = Flat
- 9.53 mm Centerline
- Number of Levels = Single
Search Keywords: 14376645
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1437664-5
-
Alias/AKA:NC6-P107-03
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
300 -
Type:Barrier Strip
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:9.53 mm
-
Number of Circuits:3
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:20/Contact A
-
Wire Size:12-22 AWG
-
Operating Temperature:-60 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,918
Can Ship immediately
Minimum Order Quantity:
300
Order Increment:
300
24 Weeks
can ship
10/27/26
Price (USD)
Qty
Unit Price
300
$1.43
600
$1.37
1,200
$1.31
2,700
$1.28
5,100
$1.05
7,500 +
$1.04
Click for Quote
Log in
to unlock special pricing