- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1437664-4
TE Connectivity / AMP Brand
1437664-4
PCB Mount Barrier Terminal Block - 9.53 mm - 1 Row - 2 Positions - 22 AWG - 12 AWG - 20 A.
View Datasheet Ask the Datasheet Accessories Notify Me
- Barrier Strip
- Dual Barrier Block Series
- Base Style = Flat
- 9.53 mm Centerline
- Number of Levels = Single
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1437664-4 |
| Alias/AKA: | NC6-P107-02 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | TW |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
300 |
| Type: | Barrier Strip |
| Mounting: | Through Hole |
| Termination Method: | Solder |
| Pitch: | 9.53 mm |
| Number of Circuits: | 2 |
| Maximum Current Rating: | 20/Contact A |
| Wire Size: | 12-22 AWG |
| Operating Temperature: | -40 to 105 °C |