- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Other ›
- 1437661-1
1437661-1
TE Connectivity / AMP Brand
11S-SOCKET=11S SOCKET
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
11S-SOCKET=11S SOCKET
Product Highlights:
- Interface Module
- Module Type = Individual Socket
- Number of Positions = 11
- Used With 3PDT Relay
Search Keywords: 14376611
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1437661-1
-
Alias/AKA:11S-SOCKET
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:Individual Socket Interface Module
-
Body Orientation:N/A
-
Gender:SKT
-
Pitch:N/A
-
Number of Contacts:11
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Manufacturer Stock:
1,514
can ship
MOQ for out of Stock Qty:
375
Order Increment:
25
11 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
375
$10.16
750
$5.38
1,125
$3.79
1,500 +
$3.71
Click for Quote
Log in
to unlock special pricing