Image is representational - see mfr. specs

A #8 series Tri-Barrier strip terminal block designed for high current applications requiring wire protection.

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
A #8 series Tri-Barrier strip terminal block designed for high current applications requiring wire protection.
Product Highlights:
  • Barrier Strip
  • Barrier Style = Single Row, Tri-Barrier
  • Block Style = Open Bottom with Standoffs
  • 11.10 mm Centerline
  • Vertical Mount Angle
Search Keywords: 14376578
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1437657-8
  • Alias/AKA:
    8DBL-02-006
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    250
  • Packaging Method:
    Package
  • Packaging Quantity:
    250
  • Connector & Contact Terminates To:
    Printed Circuit Board
  • Voltage:
    600 V
  • Terminal Material:
    Copper Alloy
  • Number of Positions:
    2
  • Screw Material:
    Steel
  • Mounting Angle:
    Vertical
  • Color:
    Black
  • Current Rating:
    30 A
  • Top Hardware:
    Wire Clamp Combo Head
  • Comment:
    Do not order screw and captive clamp in combination with other top hardware. , Other options available upon request, consult our Product Information Center.
  • Number of Rows:
    1
  • Mounting Ears:
    Without
  • Centerline (Pitch):
    .438 in, 11.1 mm
  • Terminal Plating Finish:
    Bright
  • Screw Plating Material:
    Zinc
  • Number of Levels:
    1
  • Terminal Plating Material:
    Tin
  • Length:
    .948 in, 24.08 mm
  • Screw Head Type:
    Wire Clamp Combo Head
  • UL Flammability Rating:
    UL 94V-0
  • Mounting Insert:
    Without
  • Operating Temperature Range:
    -40 – 120 °C, -40 – 248 °F
  • Block Style:
    Open Bottom with Standoffs
  • Wire Size:
    18 – 10 AWG, 22 – 10 AWG, .326 – 5.26 mm²
  • Barrier Strip Style:
    Tri-Barrier
  • Mounting Options:
    None
  • Bottom Termination Style:
    Double Printed Circuit Pin
  • Screw Size:
    8-32
  • Current Rating (Max):
    30 A
  • Product Type:
    Barrier Strip
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2
Ships today, if you order in Buy all 2 in-stock or the regular minimum order quantity of 25
On Order:
2,000   can ship 11/25/26
Stock lot only:
2
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
500
27 Weeks can ship 12/7/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$2.959
25
$2.690
100
$2.680
250
$2.670
500
$2.660
1,000
$1.640
1,500
$1.300
2,000 +
$1.270
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!