- Home ›
- All Products›
- 1437656-3
1437656-3
TE Connectivity / AMP Brand
6WWV-08-006=6 SERIES
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
6WWV-08-006=6 SERIES
Search Keywords: 14376563
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1437656-3
-
Alias/AKA:6WWV-08-006
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
70 -
Top Termination Type:Wire Clamp Combo Head
-
Screw Plating Material:Zinc Chromate
-
Bottom Termination Type:Solderless Wire Wrap
-
Barrier Strip Style:Tri-Barrier
-
UL Flammability Rating:UL 94V-0
-
Connector System:Wire-to-Board
-
Contact Current Rating (Max):25 A
-
Number of Rows:1
-
Housing Material:Thermoplastic
-
Circuit Application:Power
-
Number of Positions:8
-
Screw Head Type:Combo Phil-Slot
-
Packaging Method:Package
-
Screw Material:Steel
-
Number of Levels:1
-
Packaging Quantity:70
-
Centerline (Pitch):.375 in, 9.53 mm
-
Wire Size:22 – 12 AWG, .326 – 3.31 mm²
-
Block Style:Flat Bottom with standoffs
-
Product Length:3.811 in, 96.8 mm
-
Connector & Contact Terminates To:Wire & Cable
-
Product Orientation:Vertical
-
Operating Voltage:300 V
-
Primary Product Color:Black
-
Contact Base Material:Copper Alloy
-
Connector Mounting Type:Panel Mount
-
Mounting Options:6-32 Mounting Threads
-
PCB Contact Termination Area Plating Material:Tin
-
Thread Size:6-32
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
70
9 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
70
$14.94
140
$9.20
210
$7.28
280 +
$7.13
Click for Quote
Log in
to unlock special pricing