Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1437654-9

6PCV-18-008=6 SERIES

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
6PCV-18-008=6 SERIES
Product Highlights:
  • Barrier Strip
  • Barrier Style = Single Row, Tri-Barrier
  • Block Style = Open Bottom with Standoffs
  • 9.53 mm Centerline
  • Vertical Mount Angle
Search Keywords: 14376549
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1437654-9
Alias/AKA: 6PCV-18-008
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 40
Type: Barrier Strip
Mounting: Through Hole
Termination Method: Solder
Pitch: 9.53 mm
Number of Circuits: 18
Maximum Voltage Rating: 600 V
Maximum Current Rating: 25/Contact A
Wire Size: 12-22 AWG
Operating Temperature: 105(Max) °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1437654-9 RoHS compliant?
Yes, 1437654-9 is RoHS compliant.
What is the lead time for 1437654-9?
The standard lead time for 1437654-9 is approximately 28 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,779
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
1200
28 Weeks can ship 6/7/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$33.66
250
$33.58
500
$33.50
1,200
$33.42
2,400
$17.06
3,600
$11.62
4,800 +
$11.38
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!