- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1437653-8
1437653-8
TE Connectivity / AMP Brand
6PCV-07-007=6PCV ASSEMBLY
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
6PCV-07-007=6PCV ASSEMBLY
Product Highlights:
- Barrier Strip
- Barrier Style = Single Row, Tri-Barrier
- Block Style = Open Bottom with Standoffs
- 9.53 mm Centerline
- Vertical Mount Angle
Search Keywords: 14376538
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1437653-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
160 -
Type:Barrier Strip
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:9.53 mm
-
Number of Circuits:7
-
Maximum Voltage Rating:600 VAC
-
Maximum Current Rating:25/Contact A
-
Wire Size:12-22 AWG
-
Operating Temperature:150(Max) °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
160
24 Weeks
can ship
10/27/26
Price (USD)
Qty
Unit Price
160
$5.93
320
$3.65
480
$2.89
640 +
$2.83
Click for Quote
Log in
to unlock special pricing