- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1437649-5
1437649-5
TE Connectivity / AMP Brand
4PCV-10-006=4PCV ASSEMBLY
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
4PCV-10-006=4PCV ASSEMBLY
Product Highlights:
- Barrier Strip
- Barrier Style = Single Row, Tri-Barrier
- Block Style = Open Bottom with Standoffs
- 8.26 mm Centerline
- Vertical Mount Angle
Search Keywords: 14376495
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1437649-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
140 -
Type:Barrier Strip
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:8.26 mm
-
Number of Circuits:10
-
Maximum Voltage Rating:150 V
-
Maximum Current Rating:25/Contact A
-
Wire Size:12-22 AWG
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1260
24 Weeks
can ship
10/27/26
Price (USD)
Qty
Unit Price
1,260
$9.34
2,520
$4.77
3,780
$3.25
5,040 +
$3.18
Click for Quote
Log in
to unlock special pricing