- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1437648-2
1437648-2
TE Connectivity / AMP Brand
4DBL-02-006=4DBL ASSEMBLY
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
4DBL-02-006=4DBL ASSEMBLY
Product Highlights:
- Barrier Strip
- Barrier Style = Single Row, Tri-Barrier
- Block Style = Open Bottom with Standoffs
- 8.26 mm Centerline
- Vertical Mount Angle
Search Keywords: 14376482
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1437648-2
-
Alias/AKA:4DBL-02-006
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Type:Barrier Strip
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:8.26 mm
-
Number of Circuits:2
-
Maximum Voltage Rating:150 V
-
Maximum Current Rating:20/Contact A
-
Wire Size:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
70
Can Ship immediately
MOQ for In Stock Qty:
35
MOQ for out of Stock Qty:
35
24 Weeks
can ship
10/27/26
Price (USD)
Qty
Unit Price
35
$3.46
250
$3.45
500
$3.44
750
$3.43
1,500
$1.82
2,250
$1.28
3,000 +
$1.25
Click for Quote
Log in
to unlock special pricing