- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1437636-4
1437636-4
TE Connectivity / AMP Brand
Conn Terminal Strip SKT 130 POS ST
Datasheet Accessories Notify Me
RoHS Non-Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Conn Terminal Strip SKT 130 POS ST
Search Keywords: 14376364
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1437636-4
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536698000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Terminal Strip3594
-
Body Orientation:Straight3574
-
Gender:SKT3578
-
Mounting:N/A
-
Pitch:N/A
-
Number of Contacts:130
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
26 Weeks
can ship
11/11/26
Price (USD)
Qty
Unit Price
1
$85.35
5
$77.52
10
$73.85
15
$72.75
25
$68.47
50 +
$67.44
Click for Quote
Log in
to unlock special pricing