- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Switch Accessories ›
- 1437626-8
1437626-8
TE Connectivity / AMP Brand
Switch Access Toggle Switch Boot Seal
Datasheet Accessories Notify Me
RoHS Non-Compliant
Discontinued
Description
+
Switch Access Toggle Switch Boot Seal
Product Highlights:
- Toggle Switch Boot Seal
- Thread Size = 15/32-32
- Color = Red
- Used With Switch Type Gemini T and T1, Used With Switch Type MTG
Search Keywords: 14376268
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1437626-8
-
Unit of Measure:Per Each
-
RoHS:No
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:Boot Seal
-
Switch Type:Toggle Switch
-
Color:Red
Product Guides
+
-
This product is discontinued, but still in stock.
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
118
Ships today, if you order in
Minimum Order Quantity:
15