- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Switch Accessories ›
- 1437624-8
1437624-8
TE Connectivity / AMP Brand
PK70B1/4=KNOB PLASTIC BLK 1/4
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
PK70B1/4=KNOB PLASTIC BLK 1/4
Product Highlights:
- Knob
- Straight Knurl Knob Design
- Indicator Style = Dot
- Indicator Location = On Skirt
- With Skirt
Search Keywords: 14376248
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1437624-8
-
Alias/AKA:PK70B1/4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926902500
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:Round Knob
-
Switch Type:Rotary Switch
-
Color:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
725
Can Ship immediately
Minimum Order Quantity:
25
Order Increment:
25
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
25
$3.37
100
$2.82
250
$2.81
500
$2.72
1,000
$2.70
2,500
$2.52
5,000
$2.35
7,500 +
$2.34
Click for Quote
Log in
to unlock special pricing