- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Control Knobs ›
- 1437623-9
TE Connectivity / AMP Brand
1437623-9
KS900B1/4=KNOB BLK W/SKIRT 1/4
View Datasheet Ask the Datasheet Accessories Notify Me
- Knob
- 3 Flute Knob Design
- Indicator Style = Line
- Indicator Location = Side and Skirt
- Color = Black
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1437623-9
-
Alias/AKA:KS900B1/4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7616995190
-
COO:TW
-
ECCN:EAR99
-
Supplier's Standard Package:
25 -
Diameter:.94 in, 23.9 mm
-
Color:Black