- Home ›
- All Products›
- 1437623-7
1437623-7
TE Connectivity / AMP Brand
KS700B1/4=KNOB BLK W/SKIRT 1/4
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
KS700B1/4=KNOB BLK W/SKIRT 1/4
Search Keywords: 14376237
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1437623-7
-
Alias/AKA:KS700B1/4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7616995190
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Switch Knob Product Type:Knob
-
Spinner:Without
-
Skirt:With
-
Switch Knob Color:Black
-
Switch Knob Material:Aluminum
-
Spin Plate:Without
-
Indicator Style:Line
-
Knob Design:3 Flute
-
Shaft Size:.25 in, 6.35 mm
-
Switch Knob Diameter:.75 in, 19.1 mm
-
Indicator Location:Side & Skirt
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
100
9 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
100
$33.22
200
$17.59
300
$12.38
400 +
$12.13
Click for Quote
Log in
to unlock special pricing