Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1437622-7

KLN900B1/4=KNOB KNURL W/IND LI

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
BAG Packaging
Certificate of Compliance
Description +
KLN900B1/4=KNOB KNURL W/IND LI
Product Highlights:
  • Knob
  • Straight Knurl Knob Design
  • Indicator Style = Line
  • Indicator Location = Top and Side
  • Color = Black
Search Keywords: 14376227
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1437622-7
Alias/AKA: KLN900B1/4
Unit of Measure: Per Each
RoHS: No
HTS: 7616995190
COO: TW
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 25
Type: Round Knob
Switch Type: Rotary Switch
Color: Black
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1437622-7 RoHS compliant?
No, 1437622-7 is not RoHS compliant.
What is the lead time for 1437622-7?
The standard lead time for 1437622-7 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 175
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
200
Order Increment:
25
10 Weeks can ship 1/13/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$11.10
50
$10.55
100
$10.52
200
$10.17
400
$9.69
600
$9.66
800 +
$8.87
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!