- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Switch Accessories ›
- 1437622-3
TE Connectivity / AMP Brand
1437622-3
Knurled - Straight Knob 0.250" (6.35mm) - Shaft with Line on Top and Side Metal Black.
View Datasheet Accessories Notify Me
RoHS Non-Compliant
TRAY Packaging
Certificate of Compliance
Description
+
Knurled - Straight Knob 0.250" (6.35mm) - Shaft with Line on Top and Side Metal Black.
Product Highlights:
- Knob
- Straight Knurl Knob Design
- Indicator Style = Line
- Indicator Location = Top and Side
- Color = Black
Search Keywords: 14376223
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1437622-3 |
| Alias/AKA: | KLN700B1/4 |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 7616995190 |
| COO: | TW |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
25 |
| Type: | Round Knob |
| Switch Type: | Rotary Switch |
| Color: | Black |
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 1437622-3 RoHS compliant?
No, 1437622-3 is not RoHS compliant.
What is the lead time for 1437622-3?
The standard lead time for 1437622-3 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,100
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
250
Order Increment:
25
8 Weeks
can ship
1/14/27
Price (USD)
Qty
Unit Price
25
$7.45
50
$7.38
100
$7.31
250
$7.29
500
$7.27
750
$7.25
1,000 +
$7.23
Click for Quote
Log in
to unlock special pricing