- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Control Knobs ›
- 1437621-3
1437621-3
TE Connectivity / AMP Brand
K1250B1/4=KNOB BLACK 1/4 SHAFT
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
K1250B1/4=KNOB BLACK 1/4 SHAFT
Product Highlights:
- Knob
- 3 Flute Knob Design
- Indicator Style = Line
- Indicator Location = Side
- Color = Black
Search Keywords: 14376213
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1437621-3
-
Alias/AKA:K1250B1/4
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:7616995190
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Diameter:1.25 in, 31.75 mm
-
Color:Black
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
356
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
125
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
5
$20.06
25
$16.55
50
$16.03
125
$15.37
250
$15.22
375
$15.07
500 +
$14.92
Click for Quote
Log in
to unlock special pricing