- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Thumb-Pushwheel Switches ›
- 1437603-2
TE Connectivity / AMP Brand
1437603-2
DPS10131AK2=PUSHWHEEL DPS
View Datasheet Ask the Datasheet Accessories Notify Me
- Switch - Mechanical
- DPS10 Series
- Code Type = 1-2-4-8 BCD
- Termination Type = Card Edge Tabs
- Mount = Front
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1437603-2 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536509065 |
| COO: | DE |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
10 |
| Actuator Style: | Thumbwheel |
| Circuit Code: | BCD |
| Mounting: | Panel, Snap In Front |
| Contact Rating @ Voltage: | 0.4@20VAC 20VDC A |
| Maximum AC Voltage Rating: | 20 V |
| Maximum DC Voltage Rating: | 20 V |
| Maximum Contact Resistance: | 200 mOhm |
| Operating Temperature: | -20 to 80 °C |
| Termination Style: | Solder |
-
This product is discontinued, but still in stock.