- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Slide Switches ›
- 1437581-4
1437581-4
TE Connectivity / AMP Brand
ASE22G=DPDT AUTO-SLIDE
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
ASE22G=DPDT AUTO-SLIDE
Product Highlights:
- 2 Positions
- Double Pole - Double Throw Configuration (Pole-Throw)
- Actuator Style = Extended, Top
- Actuator Color = Black
- ASE/F Series
Search Keywords: 14375814
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1437581-4
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536509050
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
51 -
Mounting:PCB Through Hole
-
Body Orientation:Straight
-
Actuator Style:Extended Top Slide
-
Pole Throw Configuration:DPDT
-
Switch Configuration:N/A
-
Contact Rating @ Voltage:0.4@20VAC 20VDC A
-
Contact Plating:Gold/Nickel
-
Operating Temperature:-40 to 80 °C
-
Termination Style:PC Pins
-
Dimension:10.2 x 8.38 x 8.5 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
612
78 Weeks
can ship
11/8/27
Price (USD)
Qty
Unit Price
612
$31.29
1,224
$15.98
1,836
$10.88
2,448 +
$10.66
Click for Quote
Log in
to unlock special pricing