- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Slide Switches ›
- 1437579-6
1437579-6
TE Connectivity / AMP Brand
TSD21DDGRA=SWITCH DUAL SLIDE R
Datasheet Accessories
RoHS Non-Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
TSD21DDGRA=SWITCH DUAL SLIDE R
Product Highlights:
- Number of Positions = 2
- Single Pole - Double Throw Configuration (Pole-Throw)
- Actuator Style = Extended Dual, Side
- Actuator Color = Black
- TSS Series
Search Keywords: 14375796
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1437579-6
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536509050
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Mounting:Bracket Mount/PCB Through Hole
-
Body Orientation:Right Angle
-
Actuator Style:Side Slide
-
Pole Throw Configuration:DPDT
-
Switch Configuration:On None On
-
Contact Rating @ Voltage:0.4@20VAC 20VDC A
-
Contact Plating:Gold/Nickel
-
Operating Temperature:-20 to 80 °C
-
Termination Style:PC Pins
-
Dimension:10.2 x 15.74 x 9.73 mm
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.