- Home ›
- All Products›
- 1437579-4
1437579-4
TE Connectivity / AMP Brand
TSD21DDG1RA=SWITCH DUAL SLIDE
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
TSD21DDG1RA=SWITCH DUAL SLIDE
Search Keywords: 14375794
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1437579-4
-
Alias/AKA:TSD21DDG1RA
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536509050
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Actuator Style:Flush Dual, Side
-
Slide Switch Contact Current Rating:.4 A
-
PCB Mount Retention Type:Extended
-
Operating Function:On None On
-
Slide Switch Voltage Rating:20 VDC
-
UL Flammability Rating:UL 94V-0
-
Actuator Color:Black
-
Contact Base Material:Copper
-
Stamped Marking:With
-
Configuration (Pole-Throw):Single Pole - Double Throw
-
Threaded Case:Without
-
Termination Type:PC
-
Number of Slide Switch Positions:2
-
Terminal Configuration:Standard
-
Terminals Connected:2-3
-
Actuator Material:Polyester
-
Switch Contact Plating Material:Gold
-
Slide Switch Mounting Angle:Right Angle
-
Product Type:Switch
-
Switch Type:Slide
-
Number of Actuators:Dual
-
Slide Switch Mounting Type:Through Hole
-
Length:.402 in, 10.2 mm
-
Actuator Length:.106 in, 2.7 mm
-
PCB Tail Length:.13 in, 3.3 mm
-
Width:.36 in, 9.14 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
63
78 Weeks
can ship
11/9/27
Price (USD)
Qty
Unit Price
63
$36.01
125
$19.22
188
$13.49
250 +
$13.22
Click for Quote
Log in
to unlock special pricing