- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Slide Switches ›
- 1437576-5
1437576-5
TE Connectivity / AMP Brand
Switch Slide ON ON 4PDT Extended Baton Slide 0.3A 125VAC 12VDC PC Pins Bracket Mount/PCB Through Hole
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Switch Slide ON ON 4PDT Extended Baton Slide 0.3A 125VAC 12VDC PC Pins Bracket Mount/PCB Through Hole
Product Highlights:
- 2 Positions
- Four Pole - Double Throw Configuration (Pole-Throw)
- Actuator Style = Extended Baton
- CST Series
- Mount Style = Through-Hole
Search Keywords: 14375765
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1437576-5
-
Alias/AKA:CST042NK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536504000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Bracket Mount/PCB Through Hole
-
Body Orientation:Straight
-
Actuator Style:Extended Baton Slide
-
Pole Throw Configuration:4PDT
-
Switch Configuration:On On
-
Contact Rating @ Voltage:0.3@125VAC A
-
Contact Plating:Silver Clad/Nickel
-
Operating Temperature:-15 to 55 °C
-
Termination Style:PC Pins
-
Dimension:23 x 11.2 x 26.8 mm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
693
Can Ship immediately
Minimum Order Quantity:
17
Price (USD)
Qty
Unit Price
17
$3.98
150
$3.83
400 +
$3.68
Click for Quote
Log in
to unlock special pricing