- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Slide Switches ›
- 1437575-8
TE Connectivity / AMP Brand
1437575-8
MMS23=MMS SERIES MICRO GRADE S
View Datasheet Accessories Notify Me
- 3 Positions
- Double Pole - Three Throw Configuration (Pole-Throw)
- Actuator Style = Top
- Actuator Color = Black
- MMS Series
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1437575-8 |
| Alias/AKA: | MMS23 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536509065 |
| COO: | JP |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Mounting: | PCB Through Hole |
| Body Orientation: | Straight |
| Actuator Style: | Top Slide |
| Pole Throw Configuration: | DP3T |
| Contact Rating @ Voltage: | 0.1@30VAC 30VDC A |
| Contact Plating: | Silver/Nickel |
| Operating Temperature: | -10 to 60 °C |
| Termination Style: | PC Pins |
| Dimension: | 16 x 7 x 7.52 mm |
-
This product is discontinued, but still in stock.