Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1437575-5

MMS22=SW SLIDE 2 POLE 2 POS

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
MMS22=SW SLIDE 2 POLE 2 POS
Product Highlights:
  • 2 Positions
  • Double Pole - Double Throw Configuration (Pole-Throw)
  • Actuator Style = Top
  • Actuator Color = Black
  • MMS Series
Search Keywords: 14375755
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1437575-5
Alias/AKA: MMS22
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509065
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: PCB Through Hole
Body Orientation: Straight
Actuator Style: Top Slide
Pole Throw Configuration: DPDT
Contact Rating @ Voltage: 0.1@30VAC 30VDC A
Contact Plating: Silver/Nickel
Operating Temperature: -10 to 60 °C
Termination Style: PC Pins
Dimension: 11 x 7.31 x 7.7 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1437575-5 discontinued?
Yes, 1437575-5 from Te Connectivity / Amp Brand is discontinued (end-of-life June 2019). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 1437575-5 RoHS compliant?
Yes, 1437575-5 is RoHS compliant.
What is the lead time for 1437575-5?
The standard lead time for 1437575-5 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,680
Can Ship immediately
Minimum Order Quantity:
100
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$1.72
250
$1.65
500
$1.59
1,000
$1.53
2,500
$1.51
5,000
$1.29
7,500 +
$1.28
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!