- Home ›
- All Products›
- 1437572-2
1437572-2
TE Connectivity / AMP Brand
TPBF11FGRAES0=FLUSH PLUNGER PU
Datasheet Accessories
RoHS Non-Compliant
Discontinued & Replaced
Pack Packaging
Certificate of Compliance Guarantee
Description
+
TPBF11FGRAES0=FLUSH PLUNGER PU
Product Highlights:
- Switch - Mechanical
- Not Tactile
- Single Pole - Double Throw Configuration (Pole-Throw)
- Contact Rating = 0.4VA
- Process Sealed
Search Keywords: 14375722
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1437572-2
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536509031
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Switch Type:Pushbutton
-
Ganged:No
-
Actuator Material:Polyamide
-
Number of Actuators:Single
-
Switch Contact Plating Material:Gold over Nickel
-
Operating Function:Momentary
-
Temperature Rating:High
-
Configuration (Pole-Throw):Single Pole - Double Throw
-
Actuator Color:Black
-
Low Profile:No
-
Actuator Profile:Flush
-
Case Material:Polyester
-
Illuminated:No
-
Dust Proof:No
-
Mounting Angle:Right Angle
-
Comment:Each switch is provided with a disposable boot used only during cleaning operation.
-
Packaging Method:Bulk
-
Actuator Style:Flush Plunger
-
Tactile:No
-
Process Sealed:Yes
-
ESD Grounding Terminal:Without
-
Bushing Style:Unthreaded
-
Snap Action:Without
-
Termination Type:Printed Circuit
-
Support Bracket:Without
-
Bushing Length:.14 in, 3.56 mm
-
Actuator Force:50 – 400 g, 1.77 – 14.12 oz
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.