- Home ›
- All Products›
- 1437572-1
1437572-1
TE Connectivity / AMP Brand
TPBF11FGRA2=SUBMIN PUSHBUTTON
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
TPBF11FGRA2=SUBMIN PUSHBUTTON
Search Keywords: 14375721
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1437572-1
-
Alias/AKA:TPBF11FGRA2
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536509031
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Dust Proof:No
-
Process Sealed:No
-
Low Profile:No
-
Contact Base Material:Copper Alloy
-
Switch Type:Pushbutton
-
Mounting Angle:Right Angle
-
Configuration (Pole-Throw):Single Pole - Double Throw
-
Support Bracket:Without
-
Case Material:Polyester
-
Bushing Style:Unthreaded
-
Actuator Profile:Flush
-
Number of Actuators:Single
-
Actuator Style:Flush Plunger
-
Illuminated:No
-
ESD Grounding Terminal:Without
-
Tactile:No
-
Packaging Method:Bulk
-
Actuator Color:Red
-
Temperature Rating:High
-
Switch Contact Plating Material:Gold over Nickel
-
Operating Function:Momentary
-
Actuator Material:Polyamide
-
Ganged:No
-
Snap Action:Without
-
Termination Type:Printed Circuit
-
Bushing Length:.216 in, 5.49 mm
-
Bushing Diameter:.188 in, 4.78 mm
-
Actuator Force:50 – 400 g, 1.77 – 14.11 oz
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
63
78 Weeks
can ship
11/10/27
Price (USD)
Qty
Unit Price
63
$18.34
125
$11.38
188
$8.98
250 +
$8.80
Click for Quote
Log in
to unlock special pricing