- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 1437569-2
TE Connectivity / AMP Brand
1437569-2
164EL11=RND MOM ILL PB INO&INC
View Datasheet Ask the Datasheet Accessories Notify Me
- Switch
- Switch Type = Pushbutton
- Operating Function = Momentary
- Contact Rating = 5A
- 1 Normally Open and 1 Normally Closed Contact Configuration
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1437569-2 |
| Alias/AKA: | 164EL11 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536509031 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
10 |
| Mounting: | Panel Mount |
| Pole Throw Configuration: | DPST |
| Bushing Type: | N/R |
| Switch Configuration: | N.O./N.C. |
| Contact Rating @ Voltage: | 0.4A@20VAC 20 VDC |
| Actuator Style: | Round Button |
| Illumination: | Lamp |
| Terminal Type: | Solder |
| Body Orientation: | Straight |
| Dimension: | 17.98 x 17.98 x 53.14 mm |
-
This product is discontinued, but still in stock.