- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 1437568-5
1437568-5
TE Connectivity / AMP Brand
MSPS103B=P/B N.C. BLACK
Datasheet Accessories Notify Me
RoHS Non-Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
MSPS103B=P/B N.C. BLACK
Product Highlights:
- Switch
- Not Tactile
- Single Pole - Single Throw Configuration (Pole-Throw)
- Contact Rating = 0.5A
- Operating Function = Normally Closed, Momentary
Search Keywords: 14375685
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1437568-5
-
Alias/AKA:MSPS103B
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536509033
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Mounting:Panel Mount
-
Pole Throw Configuration:SPST
-
Bushing Type:Threaded
-
Switch Configuration:N.C.
-
Contact Rating @ Voltage:0.5A@125 VAC
-
Actuator Style:Round Plunger
-
Illumination:N/R
-
Terminal Type:Solder
-
Body Orientation:Straight
-
Dimension:10.16 x 10.16 x 27.06 mm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
248
Ships today, if you order in
Price (USD)
Qty
Unit Price
1
$33.73
6
$15.93
13 +
$14.87
Click for Quote
Log in
to unlock special pricing