- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- 1437566-4
1437566-4
TE Connectivity / AMP Brand
FSMSMTR=TACT SWITCH
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
FSMSMTR=TACT SWITCH
Product Highlights:
- Switch
- Tactile
- Single Pole - Single Throw Configuration (Pole-Throw)
- Contact Rating = 50mA
- Operating Function = Off [On]
Search Keywords: 14375664
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1437566-4
-
Alias/AKA:FSMSMTR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509032
-
COO:KR
-
ECCN:EAR99
-
Reel Pack:
1800 -
Dimension:3.5 x 4.3 mm
-
Mounting:PCB Surface Mount
-
Pole Throw Configuration:SPST
-
Switch Configuration:Off (On)
-
Actuator Style:Rectangular Button
-
Operating Force:1.77 N
-
Contact Rating @ Voltage:0.05@12VDC A
-
Illumination Type:N/R
-
Body Orientation:Straight
-
Termination Style:J-Lead
-
Seal Location:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
181,930
Can Ship immediately
Minimum Order Quantity:
1800
Order Increment:
1800
15 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1
$0.1918
1,800
$0.1744
3,600
$0.1727
5,400
$0.1723
9,000
$0.1718
10,800
$0.1714
25,200
$0.1710
50,400
$0.1706
100,800 +
$0.1701
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments