Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1437566-3

FSMSM=3.5X6 SMT TACT

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
FSMSM=3.5X6 SMT TACT
Product Highlights:
  • Switch
  • Tactile
  • Single Pole - Single Throw Configuration (Pole-Throw)
  • Contact Rating = 50mA
  • Operating Function = Off [On]
Search Keywords: 14375663
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1437566-3
  • Alias/AKA:
    FSMSM
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509065
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Dimension:
    3.5 x 4.57 mm
  • Mounting:
    PCB Surface Mount
  • Pole Throw Configuration:
    SPST
  • Switch Configuration:
    Off (On)
  • Actuator Style:
    Rectangular Button
  • Operating Force:
    N/A
  • Contact Rating @ Voltage:
    0.05@12VDC A
  • Illumination Type:
    N/R
  • Body Orientation:
    Straight
  • Termination Style:
    J-Lead
  • Seal Location:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1437566-3 RoHS compliant?
Yes, 1437566-3 is RoHS compliant.
What is the lead time for 1437566-3?
The standard lead time for 1437566-3 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 179,747
Can Ship immediately
MOQ for In Stock Qty:
1000
MOQ for out of Stock Qty:
20000
Order Increment:
1000
17 Weeks can ship 1/25/27
ADD TO CART
Price (USD)
Qty
Unit Price
1,000
$0.4174
5,000
$0.4163
10,000
$0.4153
20,000
$0.4143
40,000
$0.2186
60,000
$0.1504
80,000 +
$0.1474
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!