- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- 1437565-5
1437565-5
TE Connectivity / AMP Brand
FSM103=12MM,TACTILE,PB SWITCH
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
FSM103=12MM,TACTILE,PB SWITCH
Product Highlights:
- Switch - Mechanical
- Tactile
- Single Pole - Single Throw Configuration (Pole-Throw)
- Contact Rating = 50mA
- Operating Function = Off [On]
Search Keywords: 14375655
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1437565-5
-
Alias/AKA:FSM103
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
400 -
Dimension:11.99 x 7.3 mm
-
Mounting:PCB Through Hole
-
Pole Throw Configuration:SPST
-
Switch Configuration:Off (On)
-
Actuator Style:Round Button
-
Operating Force:1.57 N
-
Contact Rating @ Voltage:0.05@12VDC A
-
Illumination Type:N/R
-
Body Orientation:Straight
-
Termination Style:PC Pins
-
Seal Location:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
8,998
can ship 6/12/26
Minimum Order Quantity:
400
Order Increment:
400
29 Weeks
can ship
11/27/26
Price (USD)
Qty
Unit Price
400
$0.2591
1,200
$0.2489
2,800
$0.2314
5,200
$0.1932
7,600
$0.1922
25,200
$0.1913
50,000
$0.1903
100,000 +
$0.1894
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments