- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- 1437565-4
TE Connectivity / AMP Brand
1437565-4
FSM102=NEW P/N
View Datasheet Ask the Datasheet Accessories Notify Me
- Switch - Mechanical
- Tactile
- Single Pole - Single Throw Configuration (Pole-Throw)
- Contact Rating = 50mA
- Operating Function = Off [On]
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1437565-4
-
Alias/AKA:FSM102
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536504000
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
350 -
Dimension:12 x 14.1 x 12 mm
-
Mounting:PCB Through Hole
-
Pole Throw Configuration:SPST
-
Switch Configuration:Off (On)
-
Actuator Style:Button
-
Operating Force:1.57 N
-
Contact Rating @ Voltage:0.05@12VDC A
-
Illumination Type:N/R
-
Body Orientation:Straight
-
Termination Style:PC Pins
-
Seal Location:N/R