- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- 1437565-2
1437565-2
TE Connectivity / AMP Brand
FSM100=12MM,TACTILE,PB SWITCH
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
FSM100=12MM,TACTILE,PB SWITCH
Product Highlights:
- Switch - Mechanical
- Tactile
- Single Pole - Single Throw Configuration (Pole-Throw)
- Contact Rating = 50mA
- Operating Function = Off [On]
Search Keywords: 14375652
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1437565-2
-
Alias/AKA:FSM100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Dimension:12 x 14.1 x 4.3 mm
-
Mounting:PCB Through Hole
-
Pole Throw Configuration:SPST
-
Switch Configuration:Off (On)
-
Actuator Style:Round Button
-
Operating Force:1.57 N
-
Contact Rating @ Voltage:0.05@12VDC A
-
Illumination Type:N/R
-
Body Orientation:Straight
-
Termination Style:PC Pins
-
Seal Location:N/R
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15,770
Can Ship immediately
Minimum Order Quantity:
500
15 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
500
$0.1881
1,000
$0.1872
2,500
$0.1784
5,000
$0.1746
7,500
$0.1698
25,000
$0.1502
50,000
$0.1376
100,000 +
$0.1369
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments