- Home ›
- All Products›
- 1437564-7
1437564-7
TE Connectivity / AMP Brand
TST11DGPC1D=TINY SEALED TOGGLE
Datasheet Accessories
RoHS Non-Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
TST11DGPC1D=TINY SEALED TOGGLE
Product Highlights:
- TST (Tiny) Series
- Single Pole - Double Throw Configuration (Pole-Throw)
- Current Rating = 0.4 VA Amps.
- Mount Style = Through-Hole
- Termination Type = Printed Circuit, Vertical
Search Keywords: 14375647
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1437564-7
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536509065
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Switch Contact Plating Material:Gold over Nickel
-
Dielectric Strength:1000 VAC
-
Toggle Actuation:Vertical
-
Configuration (Pole-Throw):Single Pole - Double Throw
-
Toggle Style:Baton Short
-
Product Type:Switch
-
Color:Green
-
Contact Base Material:Copper Alloy
-
Actuator Finish:Nickel
-
Insulation Resistance:1000 MΩ
-
Process Sealed:Yes
-
Bushing Style:Unthreaded
-
Operating Function:On None On
-
Toggle Length:.206 in, 5.23 mm
-
Termination Type:Printed Circuit , Vertical
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.