Available Replacements
ROHs 등가
2-1571586-2 2-1571586-2 TE Connectivity / AMP Brand
2-1571586-2

TE Connectivity / AMP Brand

In Stock: 424

Minimum Order: 75

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1437537-8

DIP SOCKET, 800 SERIES

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Discontinued & Replaced
Tube Packaging
Certificate of Compliance
Description +
DIP SOCKET, 800 SERIES
Product Highlights:
  • DIP Socket
  • Number of Positions = 8
  • Row-to-Row Spacing = 7.62 mm
  • Thru Hole
  • Mount Style = Vertical
Search Keywords: 14375378
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1437537-8
Unit of Measure: Per Each
RoHS: No
HTS: 8536694040
COO: CH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 60
Type: DIP Socket
Body Orientation: Straight
Mounting: Through Hole
Gender: SKT
Pitch: 2.54 mm
Number of Contacts: 8
Maximum Current Rating: 3/Contact A
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1437537-8 discontinued?
Yes, 1437537-8 from Te Connectivity / Amp Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 1437537-8?
The recommended replacement for 1437537-8 is 808-AG11D from TE Connectivity / Buchanan Brand, available from OnlineComponents.com.
Is 1437537-8 RoHS compliant?
No, 1437537-8 is not RoHS compliant.
What is the lead time for 1437537-8?
The standard lead time for 1437537-8 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Can Ship immediately Buy all 1 in-stock or the regular minimum order quantity of 60
Stock lot only:
1
Minimum Order Quantity:
60
Order Increment:
60
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$1.54
60
$1.40
120
$1.38
300
$1.35
540
$1.33
1,020
$1.30
2,520
$1.28
5,040
$1.26
7,500 +
$1.25
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!