- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Socket ›
- 1437536-3
TE Connectivity / AMP Brand
1437536-3
500 Series Socket
View Datasheet Ask the Datasheet Accessories Notify Me
- DIP Socket
- Number of Positions = 16
- Row-to-Row Spacing = 7.62 mm
- Thru Hole
- Mount Style = Vertical
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1437536-3 |
| Alias/AKA: | 516-AG10D-ES |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 8536698000 |
| COO: | CH |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | DIP Socket |
| Body Orientation: | Straight |
| Mounting: | Through Hole |
| Gender: | SKT |
| Pitch: | 2.54 mm |
| Number of Contacts: | 16 |
| Maximum Current Rating: | 3/Contact A |
| Operating Temperature: | -55 to 125 °C |
-
This product is discontinued, but still in stock.