- Home ›
- All Products›
- 1437493-8
1437493-8
TE Connectivity / AMP Brand
7022OKV=24V DC 1-300 SECS
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
7022OKV=24V DC 1-300 SECS
Search Keywords: 14374938
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1437493-8
-
Alias/AKA:7022OKV
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536504000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Arrangement:2 Form C, DPDT, 2 C/O
-
Relay Type:Time Delay
-
Product Type:Relay
-
Termination Type:Screw Terminals
-
Timing Range (Off-Time):1 – 300 seconds
-
Multiple Timing Ranges:Without
-
Actuating System:DC
-
Product Category:Electromechanical Relays
-
Magnetic Blow-Out Device:Without
-
Type of Control:Knob
-
Mode of Operation:Off-Delay
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
45 Weeks
can ship
4/12/27
Price (USD)
Qty
Unit Price
2
$1,945.79
4
$1,030.12
6
$724.90
8 +
$710.40
Click for Quote
Log in
to unlock special pricing